| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4864MM/NOPB | Texas Instruments | $0.5847 | Audio Amplifier, 0.85W, 1 Channel(s), 1 Func, CMOS, PDSO8 | LM4864MM vs LM4864MM/NOPB |
| LM4864MMX/NOPB | Texas Instruments | $0.5847 | Audio Amplifier, 0.85W, 1 Channel(s), 1 Func, PDSO8 | LM4864MM vs LM4864MMX/NOPB |
| LM4864MM/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.55W, 1 Channel(s), 1 Func, CMOS, PDSO8 | LM4864MM vs LM4864MM/NOPB |
Part Details for LM4864MM by Texas Instruments
Results Overview of LM4864MM by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4864MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LM4864MMTR-ND
|
DigiKey | IC AUDIO AMP AB 8-VSSOP Min Qty: 1000 Container: Tape & Reel |
1715 Tape & Reel |
|
$0.8984 / $0.9694 | Buy Now |
|
DISTI #
85991550
|
Verical | Audio Amp Speaker 1-CH Mono Class-AB 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1401 | Americas - 16707 |
|
$0.8603 / $1.3875 | Buy Now |
|
DISTI #
85990517
|
Verical | Audio Amp Speaker 1-CH Mono Class-AB 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1101 | Americas - 9669 |
|
$0.8603 / $1.3875 | Buy Now |
|
|
Rochester Electronics | Audio Amplifier, 0.85W, 1 Channel(s), 1 Func, CMOS, PDSO8 RoHS: Not Compliant Status: Active Min Qty: 1 | 26376 |
|
$0.6882 / $1.1100 | Buy Now |
|
DISTI #
85991550
|
Verical | Audio Amp Speaker 1-CH Mono Class-AB 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1401 | Americas - 16707 |
|
$0.8603 / $1.3875 | Buy Now |
|
DISTI #
85990517
|
Verical | Audio Amp Speaker 1-CH Mono Class-AB 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1101 | Americas - 9669 |
|
$0.8603 / $1.3875 | Buy Now |
|
DISTI #
85991550
|
Verical | Audio Amp Speaker 1-CH Mono Class-AB 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1401 | Americas - 16707 |
|
$0.8603 / $1.3875 | Buy Now |
|
DISTI #
85990517
|
Verical | Audio Amp Speaker 1-CH Mono Class-AB 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1101 | Americas - 9669 |
|
$0.8603 / $1.3875 | Buy Now |
US Tariff Estimator: LM4864MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4864MM Part Data Attributes
|
|
LM4864MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4864MM
Texas Instruments
Audio Amplifier, 0.85W, 1 Channel(s), 1 Func, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 1% | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.85 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.09 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3 Mm |
Alternate Parts for LM4864MM
This table gives cross-reference parts and alternative options found for LM4864MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4864MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM4864MM Frequently Asked Questions (FAQ)
-
A good PCB layout for the LM4864MM involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The choice of gain resistors depends on the desired gain and input impedance. A higher gain resistor value will result in a higher gain, but may also increase noise and distortion. A good starting point is to use the recommended values in the datasheet, and then adjust based on the specific application requirements.
-
The maximum power dissipation of the LM4864MM is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this can be derated based on the actual operating conditions.
-
Yes, the LM4864MM can be used in a single-supply configuration. However, this will affect the output voltage swing and the input common-mode range. The datasheet provides guidance on how to configure the device for single-supply operation.
-
The LM4864MM has a built-in filter capacitor, but additional filtering may be required depending on the application. A simple RC filter or a more complex active filter can be used to filter out noise and ripple. The choice of filter depends on the frequency range of interest and the desired attenuation.