| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4864MX/NOPB | Texas Instruments | $0.4603 | Audio Amplifier, 0.85W, 1 Channel(s), 1 Func, PDSO8 | LM4864MX vs LM4864MX/NOPB |
| LM4864M/NOPB | Texas Instruments | $0.6008 | Audio Amplifier, 0.85W, 1 Channel(s), 1 Func, CMOS, PDSO8 | LM4864MX vs LM4864M/NOPB |
| LM4864M/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.675W, 1 Channel(s), 1 Func, CMOS, PDSO8 | LM4864MX vs LM4864M/NOPB |
| LM4864MX/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.675W, 1 Channel(s), 1 Func, PDSO8 | LM4864MX vs LM4864MX/NOPB |
Part Details for LM4864MX by Texas Instruments
Results Overview of LM4864MX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4864MX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 0.675W, 1 Channel(s), 1 Func, PDSO8 | 6629 |
|
RFQ |
US Tariff Estimator: LM4864MX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4864MX Part Data Attributes
|
|
LM4864MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4864MX
Texas Instruments
Audio Amplifier, 0.675W, 1 Channel(s), 1 Func, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 1% | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.675 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.753 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LM4864MX
This table gives cross-reference parts and alternative options found for LM4864MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4864MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.