| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4868MTX | Texas Instruments | Check for Price | 1.5W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | LM4868MT vs LM4868MTX |
| LM4868MTEX/NOPB | Texas Instruments | Check for Price | 3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, EXPOSED PAD, PLASTIC, TSSOP-20 | LM4868MT vs LM4868MTEX/NOPB |
| LM4868MTX/NOPB | Texas Instruments | Check for Price | 1.5W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | LM4868MT vs LM4868MTX/NOPB |
| LM4868MTE/NOPB | Texas Instruments | Check for Price | IC 3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, EXPOSED PAD, PLASTIC, TSSOP-20, Audio/Video Amplifier | LM4868MT vs LM4868MTE/NOPB |
| LM4868MTEX | National Semiconductor Corporation | Check for Price | Audio Amplifier, 3W, 2 Channel(s), 1 Func, PDSO20 | LM4868MT vs LM4868MTEX |
| LM4868MTEX | Texas Instruments | Check for Price | 3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, EXPOSED PAD, PLASTIC, TSSOP-20 | LM4868MT vs LM4868MTEX |
Part Details for LM4868MT by Texas Instruments
Results Overview of LM4868MT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: LM4868MT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4868MT Part Data Attributes
Alternate Parts for LM4868MT
This table gives cross-reference parts and alternative options found for LM4868MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4868MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.