| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4879ITL/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, Bipolar, PBGA9 | LM4879ITLX vs LM4879ITL/NOPB |
| LM4879ITL | Texas Instruments | Check for Price | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PBGA9 | LM4879ITLX vs LM4879ITL |
| LM4879ITL/NOPB | Texas Instruments | Check for Price | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, Bipolar, PBGA9 | LM4879ITLX vs LM4879ITL/NOPB |
| LM4879ITLX/NOPB | Texas Instruments | Check for Price | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PBGA9 | LM4879ITLX vs LM4879ITLX/NOPB |
| LM4879ITLX | National Semiconductor Corporation | Check for Price | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PBGA9 | LM4879ITLX vs LM4879ITLX |
Part Details for LM4879ITLX by Texas Instruments
Results Overview of LM4879ITLX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4879ITLX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PBGA9 | 3313 |
|
RFQ |
US Tariff Estimator: LM4879ITLX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4879ITLX Part Data Attributes
|
|
LM4879ITLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4879ITLX
Texas Instruments
1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Vfbga, | |
| Pin Count | 9 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | S-PBGA-B9 | |
| JESD-609 Code | e0 | |
| Length | 1.514 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1.1 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA9,3X3,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.675 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.514 Mm |
Alternate Parts for LM4879ITLX
This table gives cross-reference parts and alternative options found for LM4879ITLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4879ITLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.