There are no models available for this part yet.
Overview of LM4881M by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4881MM/NOPB | Texas Instruments | Boomer Dual 200 mW Headphone Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
LM4881M/NOPB | Texas Instruments | Boomer Dual 200 mW Headphone Amplifier with Shutdown Mode 8-SOIC -40 to 85 | |
LM4881MX/NOPB | Texas Instruments | Boomer Dual 200 mW Headphone Amplifier with Shutdown Mode 8-SOIC -40 to 85 |
CAD Models for LM4881M by Texas Instruments
Part Data Attributes for LM4881M by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Harmonic Distortion
|
0.1%
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.902 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
0.3 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.753 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3.9 mm
|
Alternate Parts for LM4881M
This table gives cross-reference parts and alternative options found for LM4881M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4881M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4880MX/NOPB | 250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85 | Texas Instruments | LM4881M vs LM4880MX/NOPB |
LM4881MX/NOPB | 200-mW, stereo, analog input, headphone amplifier 8-SOIC -40 to 85 | Texas Instruments | LM4881M vs LM4881MX/NOPB |
LM4880M | 250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85 | Texas Instruments | LM4881M vs LM4880M |
LM4881M/NOPB | 200-mW, stereo, analog input, headphone amplifier 8-SOIC -40 to 85 | Texas Instruments | LM4881M vs LM4881M/NOPB |
LM4880M/NOPB | 250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85 | Texas Instruments | LM4881M vs LM4880M/NOPB |
LM4881MX | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LM4881M vs LM4881MX |
LM4880MX | 0.325W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Texas Instruments | LM4881M vs LM4880MX |