Part Details for LM4890IBLX by Texas Instruments
Overview of LM4890IBLX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM4890IBLX
LM4890IBLX CAD Models
LM4890IBLX Part Data Attributes:
|
LM4890IBLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4890IBLX
Texas Instruments
1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | MICRO, SMD-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 2% | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.514 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.045 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.514 mm |
Alternate Parts for LM4890IBLX
This table gives cross-reference parts and alternative options found for LM4890IBLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4890IBLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4890IBL | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9 | Texas Instruments | LM4890IBLX vs LM4890IBL |
LM4890IBLX | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA9, MICRO, SMD-9 | Rochester Electronics LLC | LM4890IBLX vs LM4890IBLX |
LM4890IBLX | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA9 | National Semiconductor Corporation | LM4890IBLX vs LM4890IBLX |
LM4890IBL | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA9, MICRO, SMD-9 | Rochester Electronics LLC | LM4890IBLX vs LM4890IBL |
LM4890IBL | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA9 | National Semiconductor Corporation | LM4890IBLX vs LM4890IBL |