| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4890IBP | National Semiconductor Corporation | Check for Price | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA8 | LM4890IBP vs LM4890IBP |
Part Details for LM4890IBP by Texas Instruments
Results Overview of LM4890IBP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4890IBP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM4890IBPTR-ND
|
DigiKey | IC AUDIO AMP AB 8-USMD Min Qty: 500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6280 / $0.7084 | Buy Now |
|
|
Vyrian | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA8 | 9702 |
|
RFQ |
US Tariff Estimator: LM4890IBP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4890IBP Part Data Attributes
|
|
LM4890IBP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4890IBP
Texas Instruments
Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Micro, Smd-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 2% | |
| JESD-30 Code | S-PBGA-B8 | |
| Length | 1.361 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA8,3X3,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Seated Height-Max | 0.95 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.361 Mm |
Alternate Parts for LM4890IBP
This table gives cross-reference parts and alternative options found for LM4890IBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4890IBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.