| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4895LD/NOPB | Texas Instruments | Check for Price | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | LM4895LD vs LM4895LD/NOPB |
Part Details for LM4895LD by Texas Instruments
Results Overview of LM4895LD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4895LD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM4895LDTR-ND
|
DigiKey | IC AUDIO AMP AB 10-WSON Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0598 / $1.1306 | Buy Now |
US Tariff Estimator: LM4895LD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4895LD Part Data Attributes
|
|
LM4895LD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4895LD
Texas Instruments
Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, PDSO10
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Llp-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 6 Db | |
| JESD-30 Code | R-PDSO-N10 | |
| Length | 4 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1.4 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.16,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.2 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LM4895LD
This table gives cross-reference parts and alternative options found for LM4895LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4895LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.