Datasheets
packagee
LM4900MM/NOPB by: Texas Instruments

0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8

Part Details for LM4900MM/NOPB by Texas Instruments

Results Overview of LM4900MM/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Automotive

Price & Stock for LM4900MM/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM4900MM/NOPBTR-ND
DigiKey IC AUDIO AMP AB 8-VSSOP Min Qty: 1000 Container: Tape & Reel 0
Tape & Reel
  • 1,000 $0.5574
  • 2,000 $0.5408
  • 3,000 $0.5325
  • 5,000 $0.5232
  • 7,000 $0.5179
  • 10,000 $0.5127
$0.5127 / $0.5574 Buy Now

US Tariff Estimator: LM4900MM/NOPB by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LM4900MM/NOPB
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LM4900MM/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4900MM/NOPB Part Data Attributes

LM4900MM/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM4900MM/NOPB Texas Instruments 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code MSOP
Package Description Tssop,
Pin Count 8
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 20 Khz
Consumer IC Type Audio Amplifier
Harmonic Distortion 1%
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 Mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.675 W
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Shape Square
Package Style Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.09 Mm
Supply Current-Max 6 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Surface Mount Yes
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 3 Mm

Alternate Parts for LM4900MM/NOPB

This table gives cross-reference parts and alternative options found for LM4900MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4900MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM4900MM National Semiconductor Corporation Check for Price Audio Amplifier, 0.675W, 1 Channel(s), 1 Func, PDSO8 LM4900MM/NOPB vs LM4900MM
Part Number Manufacturer Composite Price Description Compare
TPA6110A2DGNR Texas Instruments $0.5099 Audio Amplifier, 0.15W, 2 Channel(s), 1 Func, CMOS, PDSO8 LM4900MM/NOPB vs TPA6110A2DGNR
TPA6100A2D Texas Instruments $0.6379 Audio Amplifier, 0.05W, 2 Channel(s), 1 Func, CMOS, PDSO8 LM4900MM/NOPB vs TPA6100A2D
TPF607A-VR 3peak Incorporated Check for Price Audio Amplifier, 2 Channel(s), 1 Func, PDSO8 LM4900MM/NOPB vs TPF607A-VR
TPA122DGN Texas Instruments Check for Price Audio Amplifier, 0.15W, 2 Channel(s), 1 Func, CMOS, PDSO8 LM4900MM/NOPB vs TPA122DGN
LM4881MX National Semiconductor Corporation Check for Price Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, Bipolar, PDSO8 LM4900MM/NOPB vs LM4881MX
TPA102DGNG4 Texas Instruments Check for Price Audio Amplifier, 0.07W, 2 Channel(s), 1 Func, CMOS, PDSO8 LM4900MM/NOPB vs TPA102DGNG4
FAN7005M Fairchild Semiconductor Corporation Check for Price Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO8 LM4900MM/NOPB vs FAN7005M
LM4900M/NOPB Texas Instruments Check for Price 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 LM4900MM/NOPB vs LM4900M/NOPB
LM4877IBPX/NOPB Texas Instruments Check for Price 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, MICRO, MO-211-BC, SMD-8 LM4900MM/NOPB vs LM4877IBPX/NOPB
TPA701DRG4 Texas Instruments Check for Price Audio Amplifier, 0.35W, 1 Channel(s), 1 Func, CMOS, PDSO8 LM4900MM/NOPB vs TPA701DRG4
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4900MM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4900MM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4900MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4900MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4900MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4900MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4900MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4900MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4900MM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: