| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4910MM/NOPB | Texas Instruments | $0.6524 | Audio Amplifier, 0.035W, 2 Channel(s), 1 Func, PDSO8 | LM4910MM vs LM4910MM/NOPB |
| LM4910MM/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.035W, 2 Channel(s), 1 Func, PDSO8 | LM4910MM vs LM4910MM/NOPB |
Part Details for LM4910MM by Texas Instruments
Results Overview of LM4910MM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4910MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio/Video Amplifier, PDSO8 | 6107 |
|
RFQ |
US Tariff Estimator: LM4910MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4910MM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM4910MM Part Data Attributes
|
|
LM4910MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4910MM
Texas Instruments
Audio/Video Amplifier, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 6 Ma | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual |
Alternate Parts for LM4910MM
This table gives cross-reference parts and alternative options found for LM4910MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4910MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.