Part Details for LM4911LDX by National Semiconductor Corporation
Overview of LM4911LDX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4911LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 747 |
|
RFQ |
Part Details for LM4911LDX
LM4911LDX CAD Models
LM4911LDX Part Data Attributes
|
LM4911LDX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4911LDX
National Semiconductor Corporation
Audio Amplifier, 0.145W, 2 Channel(s), 1 Func
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-10 | |
Reach Compliance Code | not_compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.145 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LM4911LDX
This table gives cross-reference parts and alternative options found for LM4911LDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4911LDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4863-S16-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | LM4911LDX vs PA4863-S16-R |
NJM2775AM | Audio Amplifier, 0.5W, 2 Channel(s), 1 Func, Bipolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | LM4911LDX vs NJM2775AM |
PA4863G-D16-T | Audio Amplifier, 1.1W, 2 Channel(s), 1 Func, CMOS, PDIP16, DIP-16 | Unisonic Technologies Co Ltd | LM4911LDX vs PA4863G-D16-T |
TS486D | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SO-8 | STMicroelectronics | LM4911LDX vs TS486D |
LM4863L-D16-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDIP16, LEAD FREE, DIP-16 | Unisonic Technologies Co Ltd | LM4911LDX vs LM4863L-D16-T |
TS486-1IQT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | LM4911LDX vs TS486-1IQT |
TS486-1ST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, PLASTIC, SO-8 | STMicroelectronics | LM4911LDX vs TS486-1ST |
PA4863L-S16-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | LM4911LDX vs PA4863L-S16-T |
LM4863L-N20-T | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20, LEAD FREE, HTSSOP-20 | Unisonic Technologies Co Ltd | LM4911LDX vs LM4863L-N20-T |
TS486-1IST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, SOP-8 | STMicroelectronics | LM4911LDX vs TS486-1IST |