Part Details for LM4863L-N20-T by Unisonic Technologies Co Ltd
Overview of LM4863L-N20-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM4863L-N20-T
LM4863L-N20-T CAD Models
LM4863L-N20-T Part Data Attributes:
|
LM4863L-N20-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM4863L-N20-T
Unisonic Technologies Co Ltd
Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20, LEAD FREE, HTSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | LEAD FREE, HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for LM4863L-N20-T
This table gives cross-reference parts and alternative options found for LM4863L-N20-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4863L-N20-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS486-2IST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, SOP-8 | STMicroelectronics | LM4863L-N20-T vs TS486-2IST |
TS487-1IST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | STMicroelectronics | LM4863L-N20-T vs TS487-1IST |
PA4863G-D16-T | Audio Amplifier, 1.1W, 2 Channel(s), 1 Func, CMOS, PDIP16, DIP-16 | Unisonic Technologies Co Ltd | LM4863L-N20-T vs PA4863G-D16-T |
LM4912MMX | Audio Amplifier, 0.145W, 2 Channel(s), 1 Func, PDSO10 | National Semiconductor Corporation | LM4863L-N20-T vs LM4912MMX |
PA4863L-N20-R | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20, LEAD FREE, HTSSOP-20 | Unisonic Technologies Co Ltd | LM4863L-N20-T vs PA4863L-N20-R |
LM4912MMX | IC 0.145 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier | Texas Instruments | LM4863L-N20-T vs LM4912MMX |
PA4863-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, SOP-18 | Unisonic Technologies Co Ltd | LM4863L-N20-T vs PA4863-S18-R |
LM4863-D16-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDIP16, DIP-16 | Unisonic Technologies Co Ltd | LM4863L-N20-T vs LM4863-D16-T |
LM4863-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, SOP-18 | Unisonic Technologies Co Ltd | LM4863L-N20-T vs LM4863-S18-R |
PA4863-S16-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | LM4863L-N20-T vs PA4863-S16-R |