Part Details for LM4912MMX by Texas Instruments
Overview of LM4912MMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4912MMX
LM4912MMX CAD Models
LM4912MMX Part Data Attributes
|
LM4912MMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4912MMX
Texas Instruments
IC 0.145 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.145 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM4912MMX
This table gives cross-reference parts and alternative options found for LM4912MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4912MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4863-S16-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | LM4912MMX vs PA4863-S16-R |
NJM2775AM | Audio Amplifier, 0.5W, 2 Channel(s), 1 Func, Bipolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | LM4912MMX vs NJM2775AM |
PA4863G-D16-T | Audio Amplifier, 1.1W, 2 Channel(s), 1 Func, CMOS, PDIP16, DIP-16 | Unisonic Technologies Co Ltd | LM4912MMX vs PA4863G-D16-T |
TS486D | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SO-8 | STMicroelectronics | LM4912MMX vs TS486D |
LM4863L-D16-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDIP16, LEAD FREE, DIP-16 | Unisonic Technologies Co Ltd | LM4912MMX vs LM4863L-D16-T |
TS486-1IQT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | LM4912MMX vs TS486-1IQT |
TS486-1ST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, PLASTIC, SO-8 | STMicroelectronics | LM4912MMX vs TS486-1ST |
PA4863L-S16-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | LM4912MMX vs PA4863L-S16-T |
LM4863L-N20-T | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20, LEAD FREE, HTSSOP-20 | Unisonic Technologies Co Ltd | LM4912MMX vs LM4863L-N20-T |
TS486-1IST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, SOP-8 | STMicroelectronics | LM4912MMX vs TS486-1IST |