Part Details for LM4917SDX by Texas Instruments
Results Overview of LM4917SDX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4917SDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM4917SDX-ND
|
DigiKey | IC AUDIO AMP AB 14-WSON Min Qty: 4500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0807 / $1.1006 | Buy Now |
|
|
Vyrian | Audio Amplifier, 0.095W, 2 Channel(s), 1 Func | 8667 |
|
RFQ |
US Tariff Estimator: LM4917SDX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4917SDX Part Data Attributes
|
|
LM4917SDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4917SDX
Texas Instruments
Audio Amplifier, 0.095W, 2 Channel(s), 1 Func, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | Llp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PDSO-N14 | |
| JESD-609 Code | e0 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.095 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC14,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.4 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |