Part Details for LM4951TL by Texas Instruments
Results Overview of LM4951TL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM4951TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 1.8W, 1 Channel(s), 1 Func, PBGA9 | 6634 |
|
RFQ |
US Tariff Estimator: LM4951TL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4951TL Part Data Attributes
|
|
LM4951TL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4951TL
Texas Instruments
Audio Amplifier, 1.8W, 1 Channel(s), 1 Func, PBGA9
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga-9 | |
| Pin Count | 9 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 1% | |
| JESD-30 Code | S-PBGA-B9 | |
| JESD-609 Code | e1 | |
| Length | 1.463 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1.8 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA9,3X3,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.675 Mm | |
| Supply Voltage-Max (Vsup) | 9 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.463 Mm |