| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TM4C1233D5PZI | Texas Instruments | $5.4268 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 | LM4F112C4QC vs TM4C1233D5PZI |
| TM4C1233D5PZIR | Texas Instruments | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 | LM4F112C4QC vs TM4C1233D5PZIR |
| LM4F112C4QCFIG | Texas Instruments | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 | LM4F112C4QC vs LM4F112C4QCFIG |
| LM4F112C4QCFIGR | Texas Instruments | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 | LM4F112C4QC vs LM4F112C4QCFIGR |
Part Details for LM4F112C4QC by Texas Instruments
Results Overview of LM4F112C4QC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4F112C4QC Information
LM4F112C4QC by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LM4F112C4QC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100 | 3269 |
|
RFQ |
US Tariff Estimator: LM4F112C4QC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4F112C4QC Part Data Attributes
|
|
LM4F112C4QC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4F112C4QC
Texas Instruments
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lfqfp, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Number of I/O Lines | 69 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 80 Mhz | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for LM4F112C4QC
This table gives cross-reference parts and alternative options found for LM4F112C4QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4F112C4QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.