Datasheets
packagee
LM4F232H5QC by: Texas Instruments

RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100

Part Details for LM4F232H5QC by Texas Instruments

Results Overview of LM4F232H5QC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Automotive

LM4F232H5QC Information

LM4F232H5QC by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for LM4F232H5QC

Part # Distributor Description Stock Price Buy
Vyrian RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100 3823
RFQ

US Tariff Estimator: LM4F232H5QC by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LM4F232H5QC
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LM4F232H5QC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4F232H5QC Part Data Attributes

LM4F232H5QC Texas Instruments
Buy Now Datasheet
Compare Parts:
LM4F232H5QC Texas Instruments RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100
Part Life Cycle Code Obsolete
Package Description Rohs Compliant, Plastic, Lqfp-100
HTS Code 8542.31.00.25
Has ADC Yes
Address Bus Width
Bit Size 32
Clock Frequency-Max 25 Mhz
DAC Channels No
DMA Channels Yes
External Data Bus Width
JESD-30 Code S-PQFP-G100
Length 14 Mm
Number of I/O Lines 69
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels Yes
Package Body Material Plastic/Epoxy
Package Code LFQFP
Package Shape Square
Package Style Flatpack, Low Profile, Fine Pitch
ROM Programmability Flash
Seated Height-Max 1.6 Mm
Speed 80 Mhz
Supply Voltage-Max 1.32 V
Supply Voltage-Min 1.08 V
Supply Voltage-Nom 1.2 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Quad
Width 14 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc

Alternate Parts for LM4F232H5QC

This table gives cross-reference parts and alternative options found for LM4F232H5QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4F232H5QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM4F232H5QCFIGR Texas Instruments Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 LM4F232H5QC vs LM4F232H5QCFIGR
Part Number Manufacturer Composite Price Description Compare
TM4C123GE6PZT7 Texas Instruments $10.7533 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 LM4F232H5QC vs TM4C123GE6PZT7
TM4C123GE6PZIR Texas Instruments $5.0375 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 LM4F232H5QC vs TM4C123GE6PZIR
TM4C123GE6PZT7R Texas Instruments $6.1517 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 LM4F232H5QC vs TM4C123GE6PZT7R
LM4F132C4QC Texas Instruments Check for Price RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100 LM4F232H5QC vs LM4F132C4QC
LM4F132C4QCFIGR Texas Instruments Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 LM4F232H5QC vs LM4F132C4QCFIGR
LM4F232H5QCFIGR Texas Instruments Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 LM4F232H5QC vs LM4F232H5QCFIGR
LM4F132E5QC Texas Instruments Check for Price RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100 LM4F232H5QC vs LM4F132E5QC
LM4F132E5QCFIG Texas Instruments Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 LM4F232H5QC vs LM4F132E5QCFIG
LM4F232E5QCFIGR Texas Instruments Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 LM4F232H5QC vs LM4F232E5QCFIGR
LM4F132H5QCFIGR Texas Instruments Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100 LM4F232H5QC vs LM4F132H5QCFIGR
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4F232H5QC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4F232H5QC by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4F232H5QC would you like to use for your alert(s)?
  • Please alert me when LM4F232H5QC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4F232H5QC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4F232H5QC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4F232H5QC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4F232H5QC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4F232H5QC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: