Datasheets
LM5002MA by:

High Voltage Switch Mode Regulator 8-SOIC -40 to 125

Part Details for LM5002MA by Texas Instruments

Overview of LM5002MA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LM5002MA

Part # Distributor Description Stock Price Buy
Win Source Electronics High Voltage Switch Mode Regulator | IC REG MULTI CONFG ADJ 8SOIC 15750
  • 6 $8.4790
  • 15 $6.9570
  • 23 $6.7400
  • 31 $6.5220
  • 40 $6.3050
  • 54 $5.6530
$5.6530 / $8.4790 Buy Now

Part Details for LM5002MA

LM5002MA CAD Models

LM5002MA Part Data Attributes

LM5002MA Texas Instruments
Buy Now Datasheet
Compare Parts:
LM5002MA Texas Instruments High Voltage Switch Mode Regulator 8-SOIC -40 to 125
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 75 V
Input Voltage-Min 3.1 V
Input Voltage-Nom 10 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Nom 6.85 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 900 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm

Alternate Parts for LM5002MA

This table gives cross-reference parts and alternative options found for LM5002MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5002MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM5002MA/NOPB 3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125 Texas Instruments LM5002MA vs LM5002MA/NOPB
LM5002MAX/NOPB 3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125 Texas Instruments LM5002MA vs LM5002MAX/NOPB
Part Number Description Manufacturer Compare
LTC3129IMSE-1#TRPBF 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current Analog Devices Inc LM5002MA vs LTC3129IMSE-1#TRPBF
LM5002MAX/NOPB 3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125 Texas Instruments LM5002MA vs LM5002MAX/NOPB
LTC3129EMSE-1#TRPBF 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current Analog Devices Inc LM5002MA vs LTC3129EMSE-1#TRPBF
LTC3129IMSE-1#PBF 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current Analog Devices Inc LM5002MA vs LTC3129IMSE-1#PBF
LTC3129IUD-1#PBF 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current Analog Devices Inc LM5002MA vs LTC3129IUD-1#PBF
LTC3129EUD-1#TRPBF 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current Analog Devices Inc LM5002MA vs LTC3129EUD-1#TRPBF
LTC3129EUD-1#PBF 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current Analog Devices Inc LM5002MA vs LTC3129EUD-1#PBF
LM5002MA/NOPB 3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125 Texas Instruments LM5002MA vs LM5002MA/NOPB
LTC3129IUD-1#TRPBF 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current Analog Devices Inc LM5002MA vs LTC3129IUD-1#TRPBF

LM5002MA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5002MA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5002MA by Texas Instruments

  • Please alert me when LM5002MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM5002MA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5002MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM5002MA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5002MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5002MA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: