Part Details for LTC3129EUD-1#TRPBF by Analog Devices Inc
Overview of LTC3129EUD-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3129EUD#TRPBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ | |
LTC3129EUD-1#TRPBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ | |
LTC3129EUD#PBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ |
Price & Stock for LTC3129EUD-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3129EUD-1#TRPBFCT-ND
|
DigiKey | IC REG BCK BST PROG 200MA 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3651 In Stock |
|
$4.4250 / $10.2200 | Buy Now |
DISTI #
584-C3129EUD-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators 15V, 200mA Sync Buck-Boost DC/DC Conv w/ RoHS: Compliant | 2921 |
|
$4.4900 / $9.4000 | Buy Now |
|
Analog Devices Inc | 15V, 200mA Sync Buck-Boost DC/ Min Qty: 1 Package Multiple: 2500 | 731 |
|
$4.4250 / $10.2200 | Buy Now |
DISTI #
LTC3129EUD-1TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
Part Details for LTC3129EUD-1#TRPBF
LTC3129EUD-1#TRPBF CAD Models
LTC3129EUD-1#TRPBF Part Data Attributes
|
LTC3129EUD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3129EUD-1#TRPBF
Analog Devices Inc
15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-4, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1700 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT 3.3, 4.1, 5, 6.9, 8.2, 12. 15 VOLTS ARE AVAILABLE; CURRENT MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.92 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.68 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3129EUD-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3129EUD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3129EUD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3129IUD-1#TRPBF | 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current | Analog Devices Inc | LTC3129EUD-1#TRPBF vs LTC3129IUD-1#TRPBF |