-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9153
|
Newark | Fet Controller, Or, 6Tsot23, Driver Configuration:High Side, Peak Output Current:3.2Μa, Supply Voltage Min:5V, Supply Voltage Max:75V, Driver Case Style:Tsot, No. Of Pins:6Pins, Input Delay:-, Output Delay:-, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5050MK-1/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5800 / $3.2800 | Buy Now |
DISTI #
33AH4234
|
Newark | Fet Controller, Or, 6Tsot23, Full Reel, Driver Configuration:High Side, Peak Output Current:3.2Μa, Supply Voltage Min:5V, Supply Voltage Max:75V, Driver Case Style:Tsot, No. Of Pins:6Pins, Input Delay:-, Output Delay:-, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5050MK-1/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 | Buy Now |
DISTI #
LM5050MK-1/NOPBCT-ND
|
DigiKey | IC OR CTRLR N+1 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13799 In Stock |
|
$1.2237 / $2.7800 | Buy Now |
DISTI #
926-LM5050MK-1/NOPB
|
Mouser Electronics | Hot Swap Voltage Controllers Hi Side OR-ing FET Cntlr RoHS: Compliant | 45140 |
|
$1.2200 / $2.7800 | Buy Now |
DISTI #
V72:2272_07282171
|
Arrow Electronics | OR Controller N-Channel Single 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2332 Container: Cut Strips | Americas - 603 |
|
$1.2180 / $2.7330 | Buy Now |
DISTI #
78828145
|
Verical | OR Controller N-Channel Single 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2332 | Americas - 603 |
|
$1.2180 / $2.7330 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 700 |
|
$0.8400 / $2.4000 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | IC,SINGLE MOSFET DRIVER,TSOP,6PIN,PLASTIC | 560 |
|
$1.0400 / $3.2000 | Buy Now |
|
Quest Components | IC,SINGLE MOSFET DRIVER,TSOP,6PIN,PLASTIC | 153 |
|
$1.1200 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5050MK-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5050MK-1/NOPB
Texas Instruments
5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.288 mA | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM5050MK-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5050MK-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5050MK-1 | HALF BRDG BASED MOSFET DRIVER, PDSO6, TSOT-6 | Texas Instruments | LM5050MK-1/NOPB vs LM5050MK-1 |
LM5050Q1MKX-1/NOPB | Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM5050MK-1/NOPB vs LM5050Q1MKX-1/NOPB |
LM5050MKX-1/NOPB | 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM5050MK-1/NOPB vs LM5050MKX-1/NOPB |