Part Details for LM5085MYE by National Semiconductor Corporation
Overview of LM5085MYE by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5085MYE
LM5085MYE CAD Models
LM5085MYE Part Data Attributes
|
LM5085MYE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5085MYE
National Semiconductor Corporation
IC 1.75 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPRERATES IN ADJUSTABLE MODE FROM 1.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM5085MYE
This table gives cross-reference parts and alternative options found for LM5085MYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5085MYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5085MYE/NOPB | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | Rochester Electronics LLC | LM5085MYE vs LM5085MYE/NOPB |
LM5085MYE/NOPB | 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125 | Texas Instruments | LM5085MYE vs LM5085MYE/NOPB |
LM5085MYE | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | LM5085MYE vs LM5085MYE |
LM5085MYE/NOPB | IC 1.75 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5085MYE vs LM5085MYE/NOPB |