Part Details for LM5085MYE by Texas Instruments
Results Overview of LM5085MYE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5085MYE Information
LM5085MYE by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM5085MYE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, 1.75A, 1000kHz Switching Freq-Max, PDSO8 | 4114 |
|
RFQ |
US Tariff Estimator: LM5085MYE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM5085MYE
LM5085MYE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5085MYE Part Data Attributes
|
|
LM5085MYE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5085MYE
Texas Instruments
Switching Regulator, Voltage-mode, 1.75A, 1000kHz Switching Freq-Max, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Oprerates In Adjustable Mode From 1.25v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Constant On Time | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.75 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.09 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LM5085MYE
This table gives cross-reference parts and alternative options found for LM5085MYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5085MYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5085MYE/NOPB | Texas Instruments | $1.4533 | Switching Regulator, Voltage-mode, 10A, 1000kHz Switching Freq-Max, PDSO8 | LM5085MYE vs LM5085MYE/NOPB |
| LM5085MYE/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.75A, 1000kHz Switching Freq-Max, PDSO8 | LM5085MYE vs LM5085MYE/NOPB |