Part Details for LM5100AMR by Texas Instruments
Results Overview of LM5100AMR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5100AMR Information
LM5100AMR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: LM5100AMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM5100AMR
LM5100AMR Part Data Attributes
|
|
LM5100AMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5100AMR
Texas Instruments
Half Bridge Based MOSFET Driver, 3A, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 3 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile | |
| Seated Height-Max | 1.68 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 14 V | |
| Supply Voltage-Min | 9 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 114 V | |
| Supply Voltage1-Min | 7 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.045 µS | |
| Turn-on Time | 0.045 µS | |
| Width | 3.9 Mm |
Alternate Parts for LM5100AMR
This table gives cross-reference parts and alternative options found for LM5100AMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5100AMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5100AMR/NOPB | National Semiconductor Corporation | Check for Price | MOSFET Driver, PDSO8 | LM5100AMR vs LM5100AMR/NOPB |
| LM5100AMRX/NOPB | National Semiconductor Corporation | Check for Price | MOSFET Driver, PDSO8 | LM5100AMR vs LM5100AMRX/NOPB |