Part Details for LM5101AM by Texas Instruments
Results Overview of LM5101AM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5101AM Information
LM5101AM by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM5101AMR/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 8-SO PowerPAD | |
| LM5101AMRX/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 8-SO PowerPAD | |
| LM5101AMX/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for LM5101AM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM5101AM-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 190 Container: Tube |
0 Tube |
|
$2.6266 | Buy Now |
|
|
Chip Stock | 3A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 | 41000 |
|
RFQ | |
|
|
Vyrian | Half Bridge Based MOSFET Driver, 3A, PDSO8 | 8510 |
|
RFQ | |
|
|
Win Source Electronics | 3A, 2A and 1A High Voltage High-Side and Low-Side Gate Drivers | IC DVR HALF-BRIDGE HV 8-SOIC | 60000 |
|
$0.8155 / $1.0474 | Buy Now |
US Tariff Estimator: LM5101AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM5101AM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5101AM Part Data Attributes
|
|
LM5101AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5101AM
Texas Instruments
Half Bridge Based MOSFET Driver, 3A, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Seated Hgt-Nom | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 3 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 2.9 Ma | |
| Supply Voltage-Max | 14 V | |
| Supply Voltage-Min | 9 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 104 V | |
| Supply Voltage1-Min | 7 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Turn-off Time | 0.056 µS | |
| Turn-on Time | 0.056 µS | |
| Width | 3.9 Mm |
LM5101AM Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the LM5101AM evaluation module documentation, which includes guidelines for component placement, trace routing, and grounding to minimize EMI and noise.
-
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value between 1uF to 10uF. Additionally, consider the capacitor's ESR, ESL, and ripple current rating.
-
The LM5101AM has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
-
Yes, the LM5101AM is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade and is manufactured with a high-reliability process. However, ensure that your specific application meets the required standards and regulations.
-
Common issues with the LM5101AM can be troubleshooted by checking the input voltage, output voltage, and current, as well as the PCB layout and component selection. Ensure that the input capacitor is properly selected, and the output filter is correctly designed. Consult the datasheet and application notes for guidance on troubleshooting and design optimization.