Part Details for LM5104MX/NOPB by Texas Instruments
Results Overview of LM5104MX/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5104MX/NOPB Information
LM5104MX/NOPB by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM5104MX/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM5104MX/NOPBCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2863 In Stock |
|
$1.7188 / $3.2800 | Buy Now |
|
DISTI #
926-LM5104MX/NOPB
|
Mouser Electronics | Gate Drivers 2-A 100-V half brid ge gate driver with A 926-LM5104M/NOPB RoHS: Compliant | 4409 |
|
$1.7500 / $3.3000 | Buy Now |
|
|
Chip Stock | 2-A,100-Vhalfbridgegatedriverwith8-VUVLOandadaptivedelay8-SOIC-40to125 | 20938 |
|
RFQ | |
|
|
LCSC | 2 SOIC-8 Gate Drivers RoHS | 55 |
|
$1.7862 / $3.0073 | Buy Now |
|
|
Win Source Electronics | IC DVR HALF-BRIDGE HV 8-SOIC | 17438 |
|
$6.5292 / $9.7932 | Buy Now |
US Tariff Estimator: LM5104MX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM5104MX/NOPB
LM5104MX/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5104MX/NOPB Part Data Attributes
|
|
LM5104MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5104MX/NOPB
Texas Instruments
Half Bridge Based Peripheral Driver, 1.8A, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Under Voltage | |
| High Side Driver | Yes | |
| Input Characteristics | Gated Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Current Flow Direction | Source And Sink | |
| Output Current-Max | 1.8 A | |
| Output Peak Current Limit-Nom | 1.8 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 14 V | |
| Supply Voltage-Min | 9 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 114 V | |
| Supply Voltage1-Min | 7 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.056 µS | |
| Turn-on Time | 0.056 µS | |
| Width | 3.9 Mm |
Alternate Parts for LM5104MX/NOPB
This table gives cross-reference parts and alternative options found for LM5104MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5104MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5104M/NOPB | Texas Instruments | $1.6393 | Half Bridge Based Peripheral Driver, 1.8A, PDSO8 | LM5104MX/NOPB vs LM5104M/NOPB |
LM5104MX/NOPB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM5104MX/NOPB is -40°C to 125°C.
-
Yes, the LM5104MX/NOPB is qualified for automotive and industrial applications, making it suitable for high-reliability use cases.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and ensure the input voltage (VIN) is within the recommended range (4.5V to 18V).
-
To minimize EMI and noise, use a multi-layer PCB with a solid ground plane, and place the LM5104MX/NOPB near the input capacitors. Keep the input and output traces short and away from noise sources.
-
The LM5104MX/NOPB is designed for high-current applications, with a maximum output current of 4A. However, ensure proper thermal management and heat sinking to prevent overheating.