-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5111-1MYX/NOPB-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 3500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1242 / $1.1508 | Buy Now |
DISTI #
926-LM5111-1MYX/NOPB
|
Mouser Electronics | Gate Drivers 5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP RoHS: Compliant | 0 |
|
$1.0700 / $1.1200 | Order Now |
|
Ameya Holding Limited | IC MOSFET DRIVER DUAL 5A 8-MSOP | 80905 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5111-1MYX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5111-1MYX/NOPB
Texas Instruments
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | OVER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5111-1MYX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5111-1MYX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5111-1MYX | IC 5 A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8, Peripheral Driver | National Semiconductor Corporation | LM5111-1MYX/NOPB vs LM5111-1MYX |
LM5111-1MY | IC 5 A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8, Peripheral Driver | National Semiconductor Corporation | LM5111-1MYX/NOPB vs LM5111-1MY |
LM5111-1MY | 5A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8 | Texas Instruments | LM5111-1MYX/NOPB vs LM5111-1MY |
LM5111-1MY/NOPB | 5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP | Texas Instruments | LM5111-1MYX/NOPB vs LM5111-1MY/NOPB |