-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-A/5-A, 90-V half bridge gate driver for GaNFET 12-DSBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36000-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5219 In Stock |
|
$2.7363 / $5.4500 | Buy Now |
DISTI #
595-LM5113TME/NOPB
|
Mouser Electronics | Gate Drivers 5A 100V Half-Brdg Gate Dvr | 218 |
|
$2.7300 / $5.4000 | Buy Now |
DISTI #
40235813
|
Verical | Driver 5A 2-OUT High and Low Side Half Brdg Non-Inv 12-Pin DSBGA T/R Min Qty: 3 Package Multiple: 1 Date Code: 1845 | Americas - 108 |
|
$3.1740 / $5.3240 | Buy Now |
|
Quest Components | HALF BRDG BASED MOSFET DRIVER | 45 |
|
$2.8463 / $5.6925 | Buy Now |
|
Quest Components | HALF BRDG BASED MOSFET DRIVER | 75 |
|
$3.5104 / $5.6925 | Buy Now |
|
Rochester Electronics | LM5113 100 V 1.2-A / 5-A, Half-Bridge Gate Driver for Enhancement Mode GaN FETs RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 48 |
|
$2.5300 / $2.9700 | Buy Now |
DISTI #
C1S746203936699
|
Chip1Stop | Driver 5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 12-Pin DSBGA T/R RoHS: Compliant Container: Cut Tape | 160 |
|
$3.0900 / $5.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5113TME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5113TME/NOPB
Texas Instruments
1.2-A/5-A, 90-V half bridge gate driver for GaNFET 12-DSBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current-Max | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,4X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.045 µs | |
Width | 1.7255 mm |
This table gives cross-reference parts and alternative options found for LM5113TME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5113TME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5113TME | IC HALF BRDG BASED MOSFET DRIVER, MOSFET Driver | Texas Instruments | LM5113TME/NOPB vs LM5113TME |