Part Details for LM555H-MLS/NOPB by Texas Instruments
Overview of LM555H-MLS/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM555H/883 | Texas Instruments | Timer 8-TO-99 -55 to 125 |
Part Details for LM555H-MLS/NOPB
LM555H-MLS/NOPB CAD Models
LM555H-MLS/NOPB Part Data Attributes
|
LM555H-MLS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM555H-MLS/NOPB
Texas Instruments
PULSE; RECTANGULAR, TIMER, MBCY8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-5, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | O-MBCY-W8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM555H-MLS/NOPB
This table gives cross-reference parts and alternative options found for LM555H-MLS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM555H-MLS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555H | LM555H | Intersil Corporation | LM555H-MLS/NOPB vs LM555H |
5962-8950303GX | SQUARE, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | LM555H-MLS/NOPB vs 5962-8950303GX |
CA0555CT | 1 Func, MBCY8 | Rochester Electronics LLC | LM555H-MLS/NOPB vs CA0555CT |
5962-8950303GC | 1 Func, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LM555H-MLS/NOPB vs 5962-8950303GC |
LM555H/883C | IC,TIMER,BIPOLAR,CAN,8PIN,METAL | National Semiconductor Corporation | LM555H-MLS/NOPB vs LM555H/883C |
SA555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM555H-MLS/NOPB vs SA555H |
5962-8950303GA | SQUARE; PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | LM555H-MLS/NOPB vs 5962-8950303GA |
SE555CH/883C | Analog Waveform Generation Function, BIPolar, MBCY8 | Philips Semiconductors | LM555H-MLS/NOPB vs SE555CH/883C |
CA0555T | 1 Func, BIPolar, MBCY8 | Harris Semiconductor | LM555H-MLS/NOPB vs CA0555T |
LMC555CH | 1 Func, 3MHz, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | LM555H-MLS/NOPB vs LMC555CH |