Part Details for LM556J/NOPB by Texas Instruments
Overview of LM556J/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LM556J/NOPB
LM556J/NOPB CAD Models
LM556J/NOPB Part Data Attributes
|
LM556J/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM556J/NOPB
Texas Instruments
DUAL RECTANGULAR, TIMER, CDIP14, ROHS COMPLIANT, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | RECTANGULAR | |
JESD-30 Code | R-GDIP-T14 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM556J/NOPB
This table gives cross-reference parts and alternative options found for LM556J/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM556J/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE556-1CF | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | LM556J/NOPB vs SE556-1CF |
LM556J-MIL | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERDIP-14 | Texas Instruments | LM556J/NOPB vs LM556J-MIL |
LM556J | DUAL RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM556J/NOPB vs LM556J |
SA556J | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM556J/NOPB vs SA556J |
ICM7556MJD | Analog Waveform Generation Function | Renesas Electronics Corporation | LM556J/NOPB vs ICM7556MJD |
SA556N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | LM556J/NOPB vs SA556N |
LM556CJ | DUAL RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM556J/NOPB vs LM556CJ |
SE556F | IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | LM556J/NOPB vs SE556F |
MC3456P | DUAL PULSE; RECTANGULAR, TIMER, PDIP14, PLASTIC, DIP-14 | onsemi | LM556J/NOPB vs MC3456P |
5962-8950302CA | Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125 | Texas Instruments | LM556J/NOPB vs 5962-8950302CA |