Part Details for LM56BIMMX/NOPB by National Semiconductor Corporation
Overview of LM56BIMMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LM56BIMMX/NOPB
LM56BIMMX/NOPB CAD Models
LM56BIMMX/NOPB Part Data Attributes
|
LM56BIMMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM56BIMMX/NOPB
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, SQUARE, SURFACE MOUNT, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.86 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.23 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM56BIMMX/NOPB
This table gives cross-reference parts and alternative options found for LM56BIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM56BIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM56CIMMX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 4Cel, SQUARE, SURFACE MOUNT, MSOP-8 | National Semiconductor Corporation | LM56BIMMX/NOPB vs LM56CIMMX/NOPB |
LM56CIMM | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 4Cel, SQUARE, SURFACE MOUNT, MSOP-8 | National Semiconductor Corporation | LM56BIMMX/NOPB vs LM56CIMM |
LM56BIMM/NOPB | 3°C Dual output resistor-programmable temperature switch with fan control 8-VSSOP -40 to 125 | Texas Instruments | LM56BIMMX/NOPB vs LM56BIMM/NOPB |
LM56CIMM/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 4Cel, SQUARE, SURFACE MOUNT, MSOP-8 | National Semiconductor Corporation | LM56BIMMX/NOPB vs LM56CIMM/NOPB |
LM56BIMM/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, SQUARE, SURFACE MOUNT, MSOP-8 | National Semiconductor Corporation | LM56BIMMX/NOPB vs LM56BIMM/NOPB |
LM56BIMM | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, SQUARE, SURFACE MOUNT, MSOP-8 | National Semiconductor Corporation | LM56BIMMX/NOPB vs LM56BIMM |