| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM611IMX/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO14 | LM611IM/NOPB vs LM611IMX/NOPB |
| LM611IM | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO14 | LM611IM/NOPB vs LM611IM |
Part Details for LM611IM/NOPB by Texas Instruments
Results Overview of LM611IM/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM611IM/NOPB Information
LM611IM/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM611IM/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM611IM/NOPB Part Data Attributes
|
|
LM611IM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM611IM/NOPB
Texas Instruments
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.04 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Slew Rate-Nom | 0.65 V/Us | |
| Supply Current-Max | 0.37 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM611IM/NOPB
This table gives cross-reference parts and alternative options found for LM611IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM611IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM611IM/NOPB Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM611IM/NOPB is 1.44W when mounted on a standard FR4 printed circuit board.
-
To ensure stability in the LM611IM/NOPB, it is recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the output pin. Additionally, a 1uF capacitor can be placed between the VCC pin and ground to improve stability.
-
The recommended input voltage range for the LM611IM/NOPB is 7.5V to 26V. Operating the device outside of this range may affect its performance and reliability.
-
To protect the LM611IM/NOPB from overvoltage, a voltage clamp or a zener diode can be used to limit the input voltage to a maximum of 26V. Additionally, a fuse or a current-limiting resistor can be used to prevent excessive current from flowing into the device.
-
The thermal resistance of the LM611IM/NOPB is 65°C/W (junction-to-ambient) and 10°C/W (junction-to-case).