| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM611IM | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO14 | LM611IMX vs LM611IM |
Part Details for LM611IMX by Texas Instruments
Results Overview of LM611IMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM611IMX Information
LM611IMX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM611IMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM611IMX-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 14SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.2210 / $1.2598 | Buy Now |
US Tariff Estimator: LM611IMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM611IMX Part Data Attributes
|
|
LM611IMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM611IMX
Texas Instruments
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.04 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Slew Rate-Nom | 0.65 V/Us | |
| Supply Current-Max | 0.37 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM611IMX
This table gives cross-reference parts and alternative options found for LM611IMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM611IMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM611IMX Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM611IMX is dependent on the package type and thermal resistance. For the SOIC package, the maximum power dissipation is approximately 1.4W. However, it's recommended to check the thermal resistance and power dissipation calculations in the datasheet to ensure safe operation.
-
The input capacitor selection depends on the input voltage, output voltage, and output current requirements. A general rule of thumb is to choose a capacitor with a value between 1uF to 10uF, with a voltage rating at least 1.5 times the input voltage. Additionally, consider the capacitor's ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) to ensure stability and noise reduction.
-
The minimum input voltage required for the LM611IMX to operate is 2.7V. However, the device can operate down to 2.5V with reduced performance and accuracy. It's recommended to ensure the input voltage is above 2.7V for optimal performance.
-
The LM611IMX is designed for low-to-moderate current applications (up to 1A). For high-current applications, it's recommended to use a more suitable voltage regulator, such as the LM2675 or LM1117, which are designed for higher current capabilities.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet. Additionally, ensure the input and output capacitors are properly selected and placed close to the device. Avoid using long traces and minimize parasitic inductance and capacitance in the layout.