-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3580
|
Newark | Ic, Op Amp, Dual, 10Mhz, Smd, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:14V/Μs, Supply Voltage Range:2.7V To 24V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM6132AIM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9800 / $6.5500 | Buy Now |
DISTI #
V99:2348_07282576
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O ±12V/24V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2305 | Americas - 77 |
|
$2.9210 / $3.5310 | Buy Now |
|
Quest Components | DUAL OP-AMP, 4000 UV OFFSET-MAX, 10 MHZ BAND WIDTH, PDSO8 | 120 |
|
$3.2745 / $5.3100 | Buy Now |
|
Quest Components | DUAL OP-AMP, 4000 UV OFFSET-MAX, 10 MHZ BAND WIDTH, PDSO8 | 86 |
|
$5.1208 / $8.3040 | Buy Now |
DISTI #
LM6132AIM/NOPB
|
TME | IC: operational amplifier, 10MHz, 1.8÷24V, Ch: 2, SO8 Min Qty: 1 | 77 |
|
$4.4100 / $6.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 95 | 85 |
|
$5.7687 / $6.1310 | Buy Now |
|
Win Source Electronics | LM6132/LM6134 Dual and Quad Low Power 10 MHz Rail-to-Rail I/O Operational Amplifiers | 71260 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6132AIM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6132AIM/NOPB
Texas Instruments
Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.14 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 14 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 8000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM6132AIM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6132AIM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6132AIM | Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6132AIM/NOPB vs LM6132AIM |
LM6132AIMX | Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6132AIM/NOPB vs LM6132AIMX |
LM6132AIMX/NOPB | Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6132AIM/NOPB vs LM6132AIMX/NOPB |