Amplifier Circuits
LM6132AIMX
Description: Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85

Overview of LM6132AIMX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for LM6132AIMX by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics LM6132/LM6134 Dual and Quad Low Power 10 MHz Rail-to-Rail I/O Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC 71360
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for LM6132AIMX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM6132AIMX by Texas Instruments

LM6132AIMX
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
1995-10-01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.3 µA
Bias Current-Max (IIB) @25C
0.14 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
107 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.03 µA
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
7 V/us
Slew Rate-Nom
14 V/us
Supply Current-Max
0.9 mA
Supply Voltage Limit-Max
35 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
Voltage Gain-Min
8000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LM6132AIMX
    Texas Instruments
    Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
    VS

Alternate Parts for LM6132AIMX

This table gives cross-reference parts and alternative options found for LM6132AIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6132AIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM6132AIM Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6132AIMX vs LM6132AIM
LM6132AIMX/NOPB Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6132AIMX vs LM6132AIMX/NOPB
LM6132AIM/NOPB Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6132AIMX vs LM6132AIM/NOPB
Part Number Description Manufacturer Compare
LM6132BIM IC DUAL OP-AMP, 8000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier National Semiconductor Corporation LM6132AIMX vs LM6132BIM
LM6132AIMX/NOPB Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6132AIMX vs LM6132AIMX/NOPB
LM6132BIMX/NOPB IC DUAL OP-AMP, 8000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier National Semiconductor Corporation LM6132AIMX vs LM6132BIMX/NOPB
LM6132BIMX/NOPB Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6132AIMX vs LM6132BIMX/NOPB
LM6132BIM/NOPB Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6132AIMX vs LM6132BIM/NOPB
LM6132AIM/NOPB Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6132AIMX vs LM6132AIM/NOPB
LM6132BIMX/NOPB DUAL OP-AMP, 8000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Rochester Electronics LLC LM6132AIMX vs LM6132BIMX/NOPB
LM6132AIM IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier National Semiconductor Corporation LM6132AIMX vs LM6132AIM
LM6132AIM Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85 Texas Instruments LM6132AIMX vs LM6132AIM
LM6132BIM/NOPB IC DUAL OP-AMP, 8000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier National Semiconductor Corporation LM6132AIMX vs LM6132BIM/NOPB

Related Parts for LM6132AIMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM6132AIMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM6132AIMX by Texas Instruments

Select Manufacturer
Which Manufacturer of LM6132AIMX would you like to use for your alert(s)?
  • Please alert me when LM6132AIMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM6132AIMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM6132AIMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM6132AIMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM6132AIMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM6132AIMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: