Part Details for LM613AMN by Texas Instruments
Results Overview of LM613AMN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM613AMN Information
LM613AMN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM613AMN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM613AMN
LM613AMN Part Data Attributes
|
|
LM613AMN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM613AMN
Texas Instruments
OP-AMP, PDIP16, PLASTIC, DIP-16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.025 µA | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.304 Mm | |
| Low-Offset | No | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM613AMN
This table gives cross-reference parts and alternative options found for LM613AMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM613AMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM613AIN | Texas Instruments | Check for Price | DUAL OP-AMP, 3500uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16 | LM613AMN vs LM613AIN |
| 5962-9300301MEA | Texas Instruments | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16 | LM613AMN vs 5962-9300301MEA |
| LM613AME/883 | Texas Instruments | Check for Price | OP-AMP, CQCC20, LCC-20 | LM613AMN vs LM613AME/883 |
| 5962-9300301M2X | QP Semiconductor | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CQCC20 | LM613AMN vs 5962-9300301M2X |
| LM613CN | Texas Instruments | Check for Price | OP-AMP, PDIP16, PLASTIC, DIP-16 | LM613AMN vs LM613CN |
| 5962-9300301M2A | QP Semiconductor | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CQCC20 | LM613AMN vs 5962-9300301M2A |
| 5962-9300301M2A | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CQCC20 | LM613AMN vs 5962-9300301M2A |
| LM613CN | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP16 | LM613AMN vs LM613CN |
| LM613IN | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP16 | LM613AMN vs LM613IN |