| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM613IN | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP16 | LM613MN vs LM613IN |
| LM613IN | Texas Instruments | Check for Price | OP-AMP, PDIP16, PLASTIC, DIP-16 | LM613MN vs LM613IN |
| LM613AME/883 | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CQCC20 | LM613MN vs LM613AME/883 |
| LM613AIN | Texas Instruments | Check for Price | DUAL OP-AMP, 3500uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16 | LM613MN vs LM613AIN |
| 5962-9300301MEA | Texas Instruments | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16 | LM613MN vs 5962-9300301MEA |
| LM613AMJ/883 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500uV OFFSET-MAX, CDIP16, CERDIP-16 | LM613MN vs LM613AMJ/883 |
Part Details for LM613MN by Texas Instruments
Results Overview of LM613MN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM613MN Information
LM613MN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM613MN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM613MN Part Data Attributes
|
|
LM613MN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM613MN
Texas Instruments
OP-AMP, PDIP16, PLASTIC, DIP-16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.304 Mm | |
| Low-Offset | No | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Supply Current-Max | 1.07 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Min | 40000 | |
| Width | 7.62 Mm |
Alternate Parts for LM613MN
This table gives cross-reference parts and alternative options found for LM613MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM613MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.