| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM614CWM/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO16 | LM614CWMX vs LM614CWM/NOPB |
| LM614CWMX/NOPB | Texas Instruments | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 0.52MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | LM614CWMX vs LM614CWMX/NOPB |
Part Details for LM614CWMX by Texas Instruments
Results Overview of LM614CWMX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM614CWMX Information
LM614CWMX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM614CWMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM614CWMX-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Vyrian | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO16 | 7620 |
|
RFQ |
US Tariff Estimator: LM614CWMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM614CWMX Part Data Attributes
|
|
LM614CWMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM614CWMX
Texas Instruments
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.04 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 2.65 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Slew Rate-Nom | 0.65 V/Us | |
| Supply Current-Max | 1.07 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 520 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 7.5 Mm |
Alternate Parts for LM614CWMX
This table gives cross-reference parts and alternative options found for LM614CWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM614CWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.