| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM614IWM | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO16 | LM614IWMX vs LM614IWM |
Part Details for LM614IWMX by Texas Instruments
Results Overview of LM614IWMX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM614IWMX Information
LM614IWMX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM614IWMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM614IWMX-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6793 / $1.7676 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO16 | 9522 |
|
RFQ |
US Tariff Estimator: LM614IWMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM614IWMX Part Data Attributes
|
|
LM614IWMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM614IWMX
Texas Instruments
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.04 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 10.3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2a | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 220 | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Slew Rate-Nom | 0.65 V/Us | |
| Supply Current-Max | 1.07 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 520 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 7.5 Mm |
Alternate Parts for LM614IWMX
This table gives cross-reference parts and alternative options found for LM614IWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM614IWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM614IWMX Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as keeping the input and output traces short and away from each other, using a solid ground plane, and minimizing parasitic inductance and capacitance.
-
To ensure stability, make sure to follow the recommended compensation network and component values, and ensure that the circuit is properly bypassed and decoupled. Additionally, check for any unwanted feedback paths and ensure that the circuit is properly shielded and grounded.
-
The maximum power dissipation of the LM614IWMX is dependent on the package type and thermal resistance. The datasheet provides a thermal resistance value (θJA) of 45°C/W for the WQFN package. To calculate the maximum power dissipation, use the formula: Pd(max) = (TJ(max) - TA) / θJA, where TJ(max) is the maximum junction temperature (150°C) and TA is the ambient temperature.
-
The LM614IWMX is rated for operation up to 125°C, but the maximum junction temperature is 150°C. However, the device's performance and reliability may degrade at high temperatures, and the maximum power dissipation will decrease. It's essential to follow the recommended operating conditions and derate the device accordingly.
-
The LM614IWMX has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. Additionally, consider adding external ESD protection devices, such as TVS diodes, and ensure that the circuit is properly bypassed and decoupled to minimize the impact of transient events.