Part Details for LM6182IM by Texas Instruments
Results Overview of LM6182IM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM6182IM Information
LM6182IM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM6182IM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Operational Amplifier, 2 Func, 5500uV Offset-Max, BIPolar, PDSO16 | 3800 |
|
RFQ |
US Tariff Estimator: LM6182IM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM6182IM
LM6182IM Part Data Attributes
|
|
LM6182IM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6182IM
Texas Instruments
Operational Amplifier, 2 Func, 5500uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current Feedback | |
| Average Bias Current-Max (IIB) | 17 µA | |
| Bias Current-Max (IIB) @25C | 17.5 µA | |
| Common-mode Reject Ratio-Min | 47 Db | |
| Common-mode Reject Ratio-Nom | 60 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5500 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.902 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.5495 Mm | |
| Slew Rate-Min | 1000 V/Us | |
| Slew Rate-Nom | 1400 V/Us | |
| Supply Current-Max | 27 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 35000 | |
| Wideband | No | |
| Width | 3.899 Mm |
Alternate Parts for LM6182IM
This table gives cross-reference parts and alternative options found for LM6182IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6182IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM6182IMX | Texas Instruments | Check for Price | IC DUAL OP-AMP, 5500 uV OFFSET-MAX, 110 MHz BAND WIDTH, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Operational Amplifier | LM6182IM vs LM6182IMX |