Part Details for LM61CIM3X by Texas Instruments
Overview of LM61CIM3X by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM61CIM3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LM61 2.7V, SOT-23 or TO-92 Temperature Sensor | SENSOR ANALOG -30C-100C SOT23-3 | 253000 |
|
RFQ | |
|
Win Source Electronics | LM61 2.7V, SOT-23 or TO-92 Temperature Sensor | SENSOR ANALOG -30C-100C SOT23-3 | 253000 |
|
$0.7770 / $1.1650 | Buy Now |
Part Details for LM61CIM3X
LM61CIM3X CAD Models
LM61CIM3X Part Data Attributes:
|
LM61CIM3X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM61CIM3X
Texas Instruments
±2°C Analog Output Temperature Sensor with TO-92 Option 3-SOT-23 -30 to 100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-236 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.015 mm | |
Body Length or Diameter | 2.92 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.155 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 1.6 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for LM61CIM3X
This table gives cross-reference parts and alternative options found for LM61CIM3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61CIM3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM61BIM3/NOPB | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85 | Texas Instruments | LM61CIM3X vs LM61BIM3/NOPB |
LM61BIM3X | 2.7V, SOT-23 or TO-92 Temperature Sensor 3-SOT-23 -25 to 85 | Texas Instruments | LM61CIM3X vs LM61BIM3X |
LM61CIM3 | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100 | Texas Instruments | LM61CIM3X vs LM61CIM3 |
LM61CIM3/NOPB | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100 | Texas Instruments | LM61CIM3X vs LM61CIM3/NOPB |
LM61CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61CIM3X vs LM61CIM3X/NOPB |
LM61BIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61CIM3X vs LM61BIM3/NOPB |
LM61CIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61CIM3X vs LM61CIM3X |
LM61BIM3X/NOPB | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85 | Texas Instruments | LM61CIM3X vs LM61BIM3X/NOPB |