Part Details for LM629M-8/NOPB by National Semiconductor Corporation
Overview of LM629M-8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for LM629M-8/NOPB
LM629M-8/NOPB CAD Models
LM629M-8/NOPB Part Data Attributes:
|
LM629M-8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM629M-8/NOPB
National Semiconductor Corporation
IC BRUSH DC MOTOR CONTROLLER, PDSO24, SOP-24, Motion Control Electronics
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 110 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for LM629M-8/NOPB
This table gives cross-reference parts and alternative options found for LM629M-8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM629M-8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM629M-8/NOPB | Precision Motion Controller 24-SOIC -40 to 85 | Texas Instruments | LM629M-8/NOPB vs LM629M-8/NOPB |
LM629M-8X | IC BRUSH DC MOTOR CONTROLLER, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Motion Control Electronics | National Semiconductor Corporation | LM629M-8/NOPB vs LM629M-8X |
LM629MX-8 | IC BRUSH DC MOTOR CONTROLLER, PDSO24, SOP-24, Motion Control Electronics | National Semiconductor Corporation | LM629M-8/NOPB vs LM629MX-8 |