Filter Your Search
1 - 2 of 2 results
|
LM629M-8/NOPB
Texas Instruments
|
$45.1761 | Yes | Yes | Active | 5 V | YES | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-24 | 24 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
LM629M-8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP-24 | compliant | EAR99 | 8542.31.00.01 |