Part Details for LM6361M by National Semiconductor Corporation
Results Overview of LM6361M by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM6361M Information
LM6361M by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM6361M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 22000UV OFFSET-MAX, BIPOLAR, PDSO8 | 130 |
|
$2.6000 / $6.0000 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 22000UV OFFSET-MAX, BIPOLAR, PDSO8 | 55 |
|
$2.7450 / $5.4900 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 22000UV OFFSET-MAX, BIPOLAR, PDSO8 | 55 |
|
$2.7450 / $5.4900 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: LM6361M by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM6361M
LM6361M Part Data Attributes
|
|
LM6361M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM6361M
National Semiconductor Corporation
IC OP-AMP, 22000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bias Current-Max (IIB) @25C | 5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 22000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Offset | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 180 V/Us | |
| Slew Rate-Nom | 300 V/Us | |
| Supply Current-Max | 6.9 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 50000 | |
| Voltage Gain-Min | 350 | |
| Width | 3.9 Mm |
LM6361M Frequently Asked Questions (FAQ)
-
The LM6361M can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including using a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The LM6361M can handle input voltages up to 15V, making it suitable for a wide range of power supply applications.
-
Yes, the LM6361M is capable of delivering up to 3A of output current, making it suitable for high-current applications. However, it's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
The output voltage of the LM6361M can be adjusted by using a resistive divider network between the output and the feedback pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula provided in the datasheet.