| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM709CH/A+ | Texas Instruments | Check for Price | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | LM709H vs LM709CH/A+ |
| LM709H/NOPB | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | LM709H vs LM709H/NOPB |
| LM709CH/A+ | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | LM709H vs LM709CH/A+ |
| LM709AH/883B | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | LM709H vs LM709AH/883B |
| LM709AH/883B | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | LM709H vs LM709AH/883B |
| LM709AH | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LM709H vs LM709AH |
| LM709H/883C | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | LM709H vs LM709H/883C |
| LM709H/883B | Texas Instruments | Check for Price | LM709H/883B | LM709H vs LM709H/883B |
| LM709AH-MIL | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LM709H vs LM709AH-MIL |
| LM709CH | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | LM709H vs LM709CH |
Part Details for LM709H by Texas Instruments
Results Overview of LM709H by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM709H Information
LM709H by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM709H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Contains Lead Not Qualified WIRE 2011 OPERATIONAL AMPLIFIER Amplifier 70dB 0.2V/us 125C 250kHz | 156 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | 6945 |
|
RFQ |
US Tariff Estimator: LM709H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM709H Part Data Attributes
|
|
LM709H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM709H
Texas Instruments
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-5 | |
| Package Description | Can-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Slew Rate-Nom | 0.25 V/Us | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Voltage Gain-Min | 25000 | |
| Wideband | No |
Alternate Parts for LM709H
This table gives cross-reference parts and alternative options found for LM709H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM709H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM709H Frequently Asked Questions (FAQ)
-
The LM709H can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure stability, it's essential to use a minimum output capacitance of 1µF, and a maximum ESR of 5 ohms. Additionally, the input capacitor should be at least 1µF with an ESR of 5 ohms or less.
-
The minimum input voltage required for the LM709H to function properly is 7.5V, which is 2V above the desired output voltage.
-
No, the LM709H is designed to regulate positive voltages only. If you need a negative voltage regulator, you should consider using a different device, such as the LM7905 or LM7915.
-
To protect the LM709H from input voltage transients, you can add a transient voltage suppressor (TVS) diode or a zener diode in parallel with the input capacitor. This will help to clamp the input voltage and prevent damage to the device.