Part Details for LM7171AIWM by Texas Instruments
Results Overview of LM7171AIWM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7171AIWM Information
LM7171AIWM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM7171AIWM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM7171AIWM
LM7171AIWM Part Data Attributes
|
|
LM7171AIWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7171AIWM
Texas Instruments
OP-AMP, 1500uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO16, 0.300 INCH, SOIC-16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 10 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Nom | 104 Db | |
| Frequency Compensation | Yes (Avcl>=2) | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 10.3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Slew Rate-Nom | 950 V/Us | |
| Supply Current-Max | 9.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 125000 | |
| Voltage Gain-Min | 2200 | |
| Wideband | Yes | |
| Width | 7.5 Mm |
Alternate Parts for LM7171AIWM
This table gives cross-reference parts and alternative options found for LM7171AIWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7171AIWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM7171AIWM | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO16 | LM7171AIWM vs LM7171AIWM |
| LM7171AIWMX | Texas Instruments | Check for Price | OP-AMP, 1500uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO16, 0.300 INCH, SOIC-16 | LM7171AIWM vs LM7171AIWMX |