-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43507-5-ND
|
DigiKey | IC REG LIN POS ADJ 150MA TO100 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
466 In Stock |
|
$8.0007 / $12.6300 | Buy Now |
DISTI #
926-LM723CH/NOPB
|
Mouser Electronics | Linear Voltage Regulators Vtg Reg RoHS: Compliant | 396 |
|
$7.9700 / $10.9500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.15A TO100-10 | 22276 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM723CH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM723CH/NOPB
Texas Instruments
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-5 | |
Package Description | GREEN, METAL CAN, TO-5, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9.5 V | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W10 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for LM723CH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723CH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA723CL | Adjustable Positive Standard Regulator, 2V Min, 37V Max, MBCY10, METAL CAN-10 | Signetics | LM723CH/NOPB vs UA723CL |
UA723L | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-10 | Philips Semiconductors | LM723CH/NOPB vs UA723L |
UA723L | Adjustable Positive Standard Regulator, 2V Min, 37V Max, MBCY10, METAL CAN-10 | Signetics | LM723CH/NOPB vs UA723L |
SG723T/883B | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN PACKAGE-10 | Microsemi Corporation | LM723CH/NOPB vs SG723T/883B |
SG723T | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10 | Microchip Technology Inc | LM723CH/NOPB vs SG723T |
723HMQB | Adjustable Positive Standard Regulator, 2V Min, 37V Max, MBCY10, METAL CAN-10 | AMD | LM723CH/NOPB vs 723HMQB |
UA723L | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-10, Adjustable Positive Single Output Standard Regulator | NXP Semiconductors | LM723CH/NOPB vs UA723L |