-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA Adjustable Output Linear Regulator / LDO 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM723CN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM723CN/NOPB
Texas Instruments
150 mA Adjustable Output Linear Regulator / LDO 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.334 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM723CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1723CP | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | onsemi | LM723CN/NOPB vs MC1723CP |
LM723CJ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | LM723CN/NOPB vs LM723CJ |
VRE105M | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | LM723CN/NOPB vs VRE105M |
UA723CD | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | Texas Instruments | LM723CN/NOPB vs UA723CD |
VRE127MA | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Thaler Corp | LM723CN/NOPB vs VRE127MA |
VRE127M | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Thaler Corp | LM723CN/NOPB vs VRE127M |
CA0723CE | CA0723CE | Intersil Corporation | LM723CN/NOPB vs CA0723CE |
VRE127CA | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Thaler Corp | LM723CN/NOPB vs VRE127CA |
VRE410KS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | LM723CN/NOPB vs VRE410KS |
UA723CDRG4 | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | Texas Instruments | LM723CN/NOPB vs UA723CDRG4 |