-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military Grade 150mA Adjustable Output Linear Regulator / LDO 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | NSCLM723J/883 | 25315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM723J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM723J/883
Texas Instruments
Military Grade 150mA Adjustable Output Linear Regulator / LDO 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Load Regulation-Max(%) | 0.6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM723J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM723J/883B | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM723J/883 vs LM723J/883B |
LM723J/883/NOPB | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, ROHS COMPLIANT, CERAMIC, DIP-14, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM723J/883 vs LM723J/883/NOPB |
JAN723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14 | Microchip Technology Inc | LM723J/883 vs JAN723J |
LM723J | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | LM723J/883 vs LM723J |
UA723CF | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, CERDIP-14, Adjustable Positive Single Output Standard Regulator | NXP Semiconductors | LM723J/883 vs UA723CF |
SG723J/883C | Regulator, 1 Output, BIPolar, CDIP14, | Linfinity Microelectronics | LM723J/883 vs SG723J/883C |
SG723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | LM723J/883 vs SG723J |
LM723DMB | Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM723J/883 vs LM723DMB |
LM723J/883/NOPB | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, ROHS COMPLIANT, CERAMIC, DIP-14 | Texas Instruments | LM723J/883 vs LM723J/883/NOPB |