| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM7372IMAX/NOPB | Texas Instruments | $2.9458 | Operational Amplifier, 2 Func, 8000uV Offset-Max, 125MHz Band Width, BIPolar, PDSO16 | LM7372IMAX vs LM7372IMAX/NOPB |
| LM7372IMA/NOPB | Texas Instruments | $3.8647 | Operational Amplifier, 2 Func, 8000uV Offset-Max, 125MHz Band Width, BIPolar, PDSO16 | LM7372IMAX vs LM7372IMA/NOPB |
| LM7372IMA/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO16 | LM7372IMAX vs LM7372IMA/NOPB |
Part Details for LM7372IMAX by Texas Instruments
Results Overview of LM7372IMAX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7372IMAX Information
LM7372IMAX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM7372IMAX/NOPB | Texas Instruments | High Speed, High Output Current, Dual Operational Amplifier 16-SOIC -40 to 85 |
Price & Stock for LM7372IMAX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM7372IMAX-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 16SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.7580 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO16 | 5104 |
|
RFQ |
US Tariff Estimator: LM7372IMAX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM7372IMAX Part Data Attributes
|
|
LM7372IMAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7372IMAX
Texas Instruments
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 700 V/Us | |
| Supply Current-Max | 19 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 100000 | |
| Voltage Gain-Min | 1000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for LM7372IMAX
This table gives cross-reference parts and alternative options found for LM7372IMAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7372IMAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.