Part Details for LM73CIMKX-1 by Texas Instruments
Overview of LM73CIMKX-1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM73CIMKX-1
LM73CIMKX-1 CAD Models
LM73CIMKX-1 Part Data Attributes:
|
LM73CIMKX-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM73CIMKX-1
Texas Instruments
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.5Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, PIN 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1.65 mm | |
Body Height | 0.92 mm | |
Body Length or Diameter | 2.97 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 0.495 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for LM73CIMKX-1
This table gives cross-reference parts and alternative options found for LM73CIMKX-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM73CIMKX-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM73CIMK-1/NOPB | ±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150 | Texas Instruments | LM73CIMKX-1 vs LM73CIMK-1/NOPB |
LM73CIMK-1/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 6 PIN | National Semiconductor Corporation | LM73CIMKX-1 vs LM73CIMK-1/NOPB |
LM73CIMKX-1 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 6 PIN | National Semiconductor Corporation | LM73CIMKX-1 vs LM73CIMKX-1 |
LM73CIMK-1 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 6 PIN | National Semiconductor Corporation | LM73CIMKX-1 vs LM73CIMK-1 |